MWZ 15 | SCHÜTZINGER

Mounting tool for SEB, MWZ 15

Order No.: 86F0138
EAN: 4099891383091
MPN:
MWZ 15
99008975
Series: MWZ
MWZ 15 SCHÜTZINGER Insertion Tools, Extraction Tools, PCB Tools
Image may differ
Unit Price (€ / pc.)
32.13 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
321.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
32.13 €

Special tool, MWZ 15, SCHÜTZINGER

Unique equipment designed for the installation of slotted nuts on safety threaded sockets (SEB) with a diameter of 4 mm in the Safety Programme for M12 x 0.75 slotted nuts.

Technical specifications
Ausführung Montagewerkzeug
Geeignet für SEB
Logistics
Ursprungsland CH
Zolltarifnummer 82054000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes