MWZ 4 | SCHÜTZINGER
Mounting tool for SEB, MWZ 4
Unit Price (€ / pc.)
32.13 € *
Available: 0 pcs.
Leadtime: On Request **
Special tool, MWZ 4, SCHÜTZINGER
This specialized tool is designed for the assembly of slotted nuts in the safety threaded sockets (SEB) with a diameter of 2 mm. It is specifically intended for use with the M8 x 0.5 slotted nut in the Safety Programme.
Technical specifications
Version | Montagewerkzeug | |
Suitable for | SEB |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |