BU 2240 S NI / RT | SCHÜTZINGER

4 mm socket, screw connection, mounting Ø 6 mm, CAT II, red, BU 2240 S NI / RT

Order No.: 86F0204
EAN: 4099889675016
MPN:
BU 2240 S NI / RT
99011685
Series: BU
BU 2240 S NI / RT SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
2.1182 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1182 €
10 pcs.
1.9397 €
50 pcs.
1.8326 €
100 pcs.
1.7136 €
500 pcs.
1.5946 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket Ø 4 mm

Features

  • With internal hexagon for 3 mm allen key to assist tightening
  • Safety plugs with rigid sleeve can be used
  • Contact parts: nickel-plated
  • Insulation: PA 6.6 (Polyamid)
  • Rated voltage: 1000 V CAT II
  • Rated current: 32 A
Technical specifications
Connection Schraubanschluss
Version Buchse
Rated Voltage 1000 V
Rated current 32 A
Touch safe No
diameter 4 mm
Installation diameter 6 mm
Colour rot
contact surface vernickelt
Length 30.5 mm
Rated category CAT II
Logistics
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei