BU 2244 S NI / GE | SCHÜTZINGER

4 mm socket, screw connection, mounting Ø 6 mm, CAT II, yellow, BU 2244 S NI / GE

Order No.: 86F0207
EAN: 4099889675047
MPN:
BU 2244 S NI / GE
99013944
Series: BU
BU 2244 S NI / GE SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
2.4276 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4276 €
20 pcs.
2.2372 €
60 pcs.
2.0944 €
100 pcs.
1.9754 €
500 pcs.
1.8445 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket Ø 4 mm

Features

  • With internal hexagon for 3 mm allen key to assist tightening
  • Safety lamella-basket plugs with rigid sleeve can be used
  • Contact parts: nickel-plated
  • Insulation: PA 6.6 (Polyamid)
  • Rated voltage: 1000 V CAT II
  • Rated current: 32 A
Technical specifications
Filter Property Value
Version socket
diameter 4 mm
Colour yellow
Connection screw connection
contact surface nickel-plated
Installation diameter 6 mm
Rated Voltage 1000 V
Rated current 32 A
Rated category CAT II
Touch safe No
Length 30.5 mm
Logistics
Property Value
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No