BU 2244 S NI / SW | SCHÜTZINGER
4 mm socket, screw connection, mounting Ø 6 mm, CAT II, black, BU 2244 S NI / SW
Unit Price (€ / pc.)
2.3562 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
20 pcs.
2.1658 €
60 pcs.
2.0349 €
100 pcs.
1.9159 €
500 pcs.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket Ø 4 mm
Features
- With internal hexagon for 3 mm allen key to assist tightening
- Safety lamella-basket plugs with rigid sleeve can be used
- Contact parts: nickel-plated
- Insulation: PA 6.6 (Polyamid)
- Rated voltage: 1000 V CAT II
- Rated current: 32 A
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Buchse | |
Bemessungsspannung | 1000 V | |
Bemessungsstrom | 32 A | |
Berührungssicher | No | |
Durchmesser | 4 mm | |
Einbaudurchmesser | 6 mm | |
Farbe | schwarz | |
Kontaktoberfläche | vernickelt | |
Länge | 30.5 mm | |
Messkategorie | CAT II |
Download
Logistics
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |