BU 24 AG | SCHÜTZINGER
2 mm socket, solder connection, mounting Ø 4 mm, silver, BU 24 AG
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
1.1186 € *
Available: 1 pcs.
Leadtime: 1 Week **
Panel sockets, 2.4 mm, type Schützinger BU 24 AG.
For 2.4 mm plugs, made of silver-plated brass, solder connection up to 0.75 mm²; Mounting hole: 4.1 mm. Rated voltage: 30 VAC/60 VDC. Rated current: 12 A. Contact resistance: max. 3.0 mohm. Operating temperatures: –40 to +110 °C.
Type: BU 24 AG, panel socket
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 12 A | |
Touch safe | No | |
diameter | 2 mm | |
Installation diameter | 4 mm | |
Colour | silber | |
contact surface | versilbert | |
Length | 18 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |