BU 403 NI / GN | SCHÜTZINGER
4 mm socket, solder connection, mounting Ø 6 mm, green, BU 403 NI / GN
Unit Price (€ / pc.)
1.3923 € *
Available: 34 pcs.
Leadtime: 3 Weeks **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
20 pcs.
1.2614 €
60 pcs.
1.1662 €
100 pcs.
1.0710 €
500 pcs.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket Ø 4 mm
Features
- With screwed insulated head
- Hole Ø 6.1 mm
- For fixture in panels from 1.5 mm up to 8 mm thick
- Contact parts: nickel-plated
- Insulation: PA 6.6 (Polyamid)
- Rated voltage: 33 VAC / 70 VDC
- Rated current: 32 A
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 32 A | |
Touch safe | No | |
diameter | 4 mm | |
Installation diameter | 6 mm | |
Colour | grün | |
contact surface | vernickelt | |
Length | 23 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |