BU 403 NI / WS | SCHÜTZINGER

4 mm socket, solder connection, mounting Ø 6 mm, white, BU 403 NI / WS

Order No.: 86F0216
EAN: 4099889675139
MPN:
BU 403 NI / WS
99000503
Series: BU
BU 403 NI / WS SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
1.3923 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
20 pcs.
1.2614 €
60 pcs.
1.1662 €
100 pcs.
1.0710 €
500 pcs.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket Ø 4 mm

Features

  • With screwed insulated head
  • Hole Ø 6.1 mm
  • For fixture in panels from 1.5 mm up to 8 mm thick
  • Contact parts: nickel-plated
  • Insulation: PA 6.6 (Polyamid)
  • Rated voltage: 33 VAC / 70 VDC
  • Rated current: 32 A
Technical specifications
Connection Lötanschluss
Version Buchse
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
diameter 4 mm
Installation diameter 6 mm
Colour weiß
contact surface vernickelt
Length 23 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei