EPB 6053 NI / GE | SCHÜTZINGER

2 mm socket, pin connection, yellow, EPB 6053 NI / GE

Order No.: 86F0956
EAN: 4099891974916
MPN:
EPB 6053 NI / GE
99014077
Series: EPB
EPB 6053 NI / GE SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 20 pcs.
Leadtime: 3 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
20 pcs.
0.5712 €
60 pcs.
0.5236 €
100 pcs.
0.4998 €
500 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale

Press-in socket, EPB 6053 NI / GE, SCHÜTZINGER

Press-in socket with a hole Ø 3.9 mm for pressing into panels up to 4 mm thick fixture using press-in tool.

Technical specifications
Connection Stiftanschluss
Version Buchse
Rated Voltage 33 VAC/70 VDC
Rated current 10 A
diameter 2 mm
Colour gelb
contact surface vernickelt
Length 24.5 mm
Logistics
Country of origin FR
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes