EPB 6792 NI / FST 4.8X0.8 / GN | SCHÜTZINGER
4 mm socket, flat plug connection, mounting Ø 6 mm, green, EPB 6792 NI / FST 4.8X0.8 / GN
Unit Price (€ / pc.)
2.3443 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.34 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3443 €
10 pcs.
2.2134 €
50 pcs.
2.0825 €
100 pcs.
1.9516 €
500 pcs.
1.8207 €
*incl. VAT plus shipping costs
Subject to prior sale
Press-in socket Ø 4 mm
Features
- For pressing into panels up to 6 mm thick
- Hole Ø 6.8
- Contact parts: nickel-plated
- Insulation: PA 6.6 (Polyamid)
- Tab: 4.8 mm x 0.8 mm
- Rated voltage: 33 VAC / 70 VDC
- Rated current: 24 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | press-in socket | |
| diameter | 4 mm | |
| Colour | green | |
| Connection | flat plug connection | |
| contact surface | nickel-plated | |
| Installation diameter | 6 mm | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 24 A | |
| Touch safe | No | |
| Length | 30.5 mm |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |