EPB 6792 NI / FST 4.8X0.8 / SW | SCHÜTZINGER
4 mm socket, flat plug connection, mounting Ø 6 mm, black, EPB 6792 NI / FST 4.8X0.8 / SW
Unit Price (€ / pc.)
2.2491 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
10 pcs.
2.1301 €
50 pcs.
1.9992 €
100 pcs.
1.8802 €
500 pcs.
1.7493 €
*incl. VAT plus shipping costs
**Subject to prior sale
Press-in socket Ø 4 mm
Features
- For pressing into panels up to 6 mm thick
- Hole Ø 6.8
- Contact parts: nickel-plated
- Insulation: PA 6.6 (Polyamid)
- Tab: 4.8 mm x 0.8 mm
- Rated voltage: 33 VAC / 70 VDC
- Rated current: 24 A
Technical specifications
Connection | Flachsteckanschluss | |
Version | Einpressbuchse | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 24 A | |
Touch safe | No | |
diameter | 4 mm | |
Installation diameter | 6 mm | |
Colour | schwarz | |
contact surface | vernickelt | |
Length | 30.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |