FK 02 L NI / GN | SCHÜTZINGER
2 mm plug, solder connection, 0.5 mm², green, FK 02 L NI / GN
Unit Price (€ / pc.)
1.1424 € *
Available: 20 pcs.
Leadtime: On Request **
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
20 pcs.
1.0591 €
60 pcs.
0.9758 €
100 pcs.
0.9163 €
500 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale
Laboratory connector, FK 02 L NI / GN, SCHÜTZINGE
The FK 02 L NI / GN is a spring plug or a lamella plug, is a connector designed primarily for electrical laboratories for low voltage at low to medium electrical current.
Features
- Press-in
- Low rated current
- Low rated voltage
- Crimp connection
Technical specifications
Connection | Lötanschluss | |
Version | Stecker | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 10 A | |
Touch safe | No | |
diameter | 2 mm | |
Colour | grün | |
contact surface | vernickelt | |
Length | 32 mm | |
Cable cross-section | 0,5 mm² |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |