FK 04 L AU / WS | SCHÜTZINGER
2.4 mm plug, solder connection, 0.5 mm², white, FK 04 L AU / WS
Laboratory plugs, 2.4 mm, type Schützinger FK 04 L.
With solder termination up to 0.5 mm² conductor cross-sections, for cable diameters up to 2.0 mm; Contact parts: gold-plated brass. Insulating sleeve: polyamide. Rated voltage: 33 VAC/70 VDC. Rated current: 12 A. Contact resistance: max. 2.0 mohm. Operating temperatures: - 25 to +90 °C.
With gold-plated contact parts, type FK 04 L Au/.
Technical attributes (type, insulating sleeve color): FK 04 L Au/WS, white
Connection | Lötanschluss | |
Version | Stecker | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 12 A | |
Touch safe | No | |
diameter | 2.4 mm | |
Colour | weiß | |
contact surface | vergoldet | |
Cable cross-section | 0,5 mm² |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |