FK 04 L NI / GN | SCHÜTZINGER

2.4 mm plug, solder connection, 0.5 mm², green, FK 04 L NI / GN

Order No.: 15F386
EAN: 4099889667202
MPN:
FK 04 L NI / GN
99000723
Series: FK
FK 04 L NI / GN SCHÜTZINGER Laboratory Connectors Image 1
FK 04 L NI / GN SCHÜTZINGER Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
1.5946 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5946 €
10 pcs.
1.4756 €
50 pcs.
1.3566 €
100 pcs.
1.2733 €
500 pcs.
1.1662 €
*incl. VAT plus shipping costs
Subject to prior sale

Laboratory plugs, 2.4 mm, type Schützinger FK 04 L.

With solder termination up to 0.5 mm² conductor cross-sections, for cable diameters up to 2.0 mm; Contact parts: nickel-plated. Insulating sleeve: polyamide. Rated voltage: 33 VAC/70 VDC. Rated current: 12 A. Contact resistance: max. 3.0 mohm. Operating temperatures: - 25 to +90 °C.

With nickel-plated contact parts, type FK 04 L Ni/.

Technical attributes (type, insulating sleeve color): FK 04 L Ni/GN, green

Technical specifications
Filter Property Value
Version plug
diameter 2.4 mm
Colour green
Connection solder connection
contact surface nickel-plated
Cable cross-section 0.5 mm²
Rated Voltage 30 VAC/60 VDC
Rated current 12 A
Touch safe No
Length 24 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No