FK 04 L NI / GR | SCHÜTZINGER
2.4 mm plug, solder connection, 0.5 mm², gray, FK 04 L NI / GR
Unit Price (€ / pc.)
1.5946 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5946 €
10 pcs.
1.4756 €
50 pcs.
1.3566 €
100 pcs.
1.2733 €
500 pcs.
1.1662 €
*incl. VAT plus shipping costs
Subject to prior sale
Laboratory plugs, 2.4 mm, type Schützinger FK 04 L.
With solder termination up to 0.5 mm² conductor cross-sections, for cable diameters up to 2.0 mm; Contact parts: nickel-plated. Insulating sleeve: polyamide. Rated voltage: 33 VAC/70 VDC. Rated current: 12 A. Contact resistance: max. 3.0 mohm. Operating temperatures: - 25 to +90 °C.
With nickel-plated contact parts, type FK 04 L Ni/.
Technical attributes (type, insulating sleeve color): FK 04 L Ni/GR, gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 2.4 mm | |
| Colour | gray | |
| Connection | solder connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 0.5 mm² | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 12 A | |
| Touch safe | No | |
| Length | 24 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |