FK 04 L NI / RT | SCHÜTZINGER
2.4 mm plug, solder connection, 0.5 mm², red, FK 04 L NI / RT
Unit Price (€ / pc.)
1.5232 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
1.4042 €
50 pcs.
1.2971 €
100 pcs.
1.2138 €
500 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale
Laboratory plugs, 2.4 mm, type Schützinger FK 04 L.
With solder termination up to 0.5 mm² conductor cross-sections, for cable diameters up to 2.0 mm; Contact parts: nickel-plated. Insulating sleeve: polyamide. Rated voltage: 33 VAC/70 VDC. Rated current: 12 A. Contact resistance: max. 3.0 mohm. Operating temperatures: - 25 to +90 °C.
With nickel-plated contact parts, type FK 04 L Ni/.
Technical attributes (type, insulating sleeve color): FK 04 L Ni/RT, red
Technical specifications
Connection | Lötanschluss | |
Version | Stecker | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 12 A | |
Touch safe | No | |
diameter | 2.4 mm | |
Colour | rot | |
contact surface | vernickelt | |
Length | 24 mm | |
Cable cross-section | 0,5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |