FK 1200 AU | SCHÜTZINGER
4 mm plug, screw connection, 3.2 mm, FK 1200 AU
Unit Price (€ / pc.)
2.2729 € *
Available: 107 pcs.
Leadtime: 1 Week **
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2729 €
10 pcs.
2.0587 €
100 pcs.
1.9516 €
250 pcs.
1.7850 €
500 pcs.
1.6303 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lamella-basket plug Ø 4 mm
Features
- 2-sided fastener, width across flats SW 4
- Internal thread M3
- Contact parts: gold-plated
- Rated voltage: 33 VAC / 70 VDC
- Rated current: 32 A
Technical specifications
Connection | Schraubanschluss | |
Version | Stecker | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 32 A | |
Touch safe | No | |
diameter | 4 mm | |
contact surface | vergoldet | |
Length | 17.7 mm |
Download
Logistics
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |