FK 1210 NI | SCHÜTZINGER

4 mm plug, screw connection, mounting Ø 4 mm, silver, FK 1210 NI

Order No.: 86F0015
EAN: 4099889674132
MPN:
FK 1210 NI
99000769
Series: FK
FK 1210 NI SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
1.4042 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4042 €
10 pcs.
1.2614 €
100 pcs.
1.2019 €
250 pcs.
1.0948 €
500 pcs.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lamella-basket plug Ø 4 mm

Features

  • 2-sided fastener, width across flats SW 5
  • Thread M4 x 10
  • Contact parts: nickel-plated
  • Rated voltage: 33 VAC / 70 VDC
  • Rated current: 32 A
Technical specifications
Connection Schraubanschluss
Version Einbaustecker
Rated Voltage 33 VAC/70 VDC
Rated current 32 A
Touch safe No
diameter 4 mm
Installation diameter 4 mm
Colour silber
contact surface vernickelt
Length 30 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei