FK 15 L AU / GE | SCHÜTZINGER

4 mm plug, solder connection, 1.0-2.5 mm², yellow, FK 15 L AU / GE

Order No.: 22F7365
EAN: 4099891966058
MPN:
FK 15 L AU / GE
99022528
Series: FK
FK 15 L AU / GE SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
2.8441 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8441 €
10 pcs.
2.6894 €
50 pcs.
2.5347 €
100 pcs.
2.3800 €
250 pcs.
2.2134 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lamella-basket plug, FK 15 L AU / GE, SCHÜTZINGER

The lamella-basket plug features a straight design, equipped with an inline socket and solder terminal, suitable for cables ranging from 1 to 2.5 mm². It is provided with a sleeve and is unassembled.

Technical specifications
Connection Lötanschluss
Version Stecker
Rated Voltage 30 VAC/60 VDC
Touch safe No
diameter 4 mm
Colour gelb
contact surface vergoldet
Length 44 mm
Cable cross-section 1,0-2,5 mm²
Stackable No
Logistics
Country of origin ES
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes