FK 15 L AU / GN | SCHÜTZINGER
4 mm plug, solder connection, 1.0-2.5 mm², green, FK 15 L AU / GN
Unit Price (€ / pc.)
2.8441 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8441 €
10 pcs.
2.6894 €
50 pcs.
2.5347 €
100 pcs.
2.3800 €
250 pcs.
2.2134 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lamella-basket plug, FK 15 L AU / GN, SCHÜTZINGER
The lamella-basket plug features a straight design, equipped with an inline socket and solder terminal, suitable for cables ranging from 1 to 2.5 mm². It is provided with a sleeve and is unassembled.
Technical specifications
Connection | Lötanschluss | |
Version | Stecker | |
Rated Voltage | 30 VAC/60 VDC | |
Touch safe | No | |
diameter | 4 mm | |
Colour | grün | |
contact surface | vergoldet | |
Length | 44 mm | |
Cable cross-section | 1,0-2,5 mm² | |
Stackable | No |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |