FK 15 L NI / SW | SCHÜTZINGER

4 mm plug, solder connection, 1.0-2.5 mm², black, FK 15 L NI / SW

Order No.: 22F7373
EAN: 4099891966133
MPN:
FK 15 L NI / SW
99022511
Series: FK
FK 15 L NI / SW SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
1.6303 € *
Available: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6303 €
10 pcs.
1.5470 €
50 pcs.
1.4518 €
100 pcs.
1.3685 €
250 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lamella-basket plug, FK 15 L NI / SW, SCHÜTZINGER

The lamella-basket plug features a straight design, equipped with an inline socket and solder terminal, suitable for cables ranging from 1 to 2.5 mm². It is provided with a sleeve and is unassembled.

Technical specifications
Connection Lötanschluss
Version Stecker
Rated Voltage 30 VAC/60 VDC
Touch safe No
diameter 4 mm
Colour schwarz
contact surface vernickelt
Length 44 mm
Cable cross-section 1,0-2,5 mm²
Stackable No
Logistics
Country of origin ES
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes