FK 15 S NI / BL | SCHÜTZINGER

4 mm plug, screw connection, 1.0 mm², blue, FK 15 S NI / BL

Order No.: 12F274
EAN: 4099889664461
MPN:
FK 15 S NI / BL
99022518
Series: FK
FK 15 S NI / BL SCHÜTZINGER Laboratory Connectors Image 1
FK 15 S NI / BL SCHÜTZINGER Laboratory Connectors Image 2
Image may differ

Vom Hersteller nicht mehr lieferbar

Unit Price (€ / pc.)
1.7136 € *
Available: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
1.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7136 €

Laboratory plugs, 4.0 mm, type Schützinger FK 15 S Ni/1/.

With add-on axial jack; Screw connection: up to 1.0 mm². Nickel-plated contact parts. Grip: PE. Rated voltage: 33 VAC/70 VDC. Rated current: 16 A. Contact resistance: 3.0 mohm. Operating temperatures: –25 to +75 °C.

Technical attributes (type, color): FK 15 S Ni/1/BL, blue

Technical specifications
Connection Schraubanschluss
Version Stecker
Rated Voltage 30 VAC/60 VDC
Rated current 16 A
Touch safe No
diameter 4 mm
Colour blau
contact surface vernickelt
Length 44 mm
Cable cross-section 1,0 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei