FK 15 S NI / RT | SCHÜTZINGER
4 mm plug, screw connection, 1.0 mm², red, FK 15 S NI / RT
No longer available from manufacturer
Unit Price (€ / pc.)
1.7136 € *
Available: 4 pcs.
Leadtime: 1 Week **
Laboratory plugs, 4.0 mm, type Schützinger FK 15 S Ni/1/.
With add-on axial jack; Screw connection: up to 1.0 mm². Nickel-plated contact parts. Grip: PE. Rated voltage: 33 VAC/70 VDC. Rated current: 16 A. Contact resistance: 3.0 mohm. Operating temperatures: –25 to +75 °C.
Technical attributes (type, color): FK 15 S Ni/1/RT, red
Technical specifications
Connection | screw connection | |
Version | plug | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 16 A | |
Touch safe | No | |
diameter | 4 mm | |
Colour | red | |
contact surface | nickel-plated | |
Length | 44 mm | |
Cable cross-section | 1.0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |