FK 8 L AU / SW | SCHÜTZINGER

4 mm plug, solder connection, 2.5 mm², black, FK 8 L AU / SW

Order No.: 86F0385
EAN: 4099889676013
MPN:
FK 8 L AU / SW
99001228
Series: FK
FK 8 L AU / SW SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
3.9389 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
3.94 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9389 €
10 pcs.
3.7247 €
50 pcs.
3.4986 €
100 pcs.
3.2844 €
250 pcs.
3.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale

Laboratory connector, FK 8 L AU / SW, SCHÜTZINGE

The FK 8 L AU / SW is a spring plug or a lamella plug, is a connector designed primarily for electrical laboratories for low voltage at low to medium electrical current.

Features

  • Press-in
  • High rated current
  • Low rated voltage
  • Solder connection
Technical specifications
Connection Lötanschluss
Version Stecker
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
diameter 4 mm
Colour schwarz
contact surface vergoldet
Length 47.5 mm
Cable cross-section 2,5 mm²
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei