FK 8 L NI / GN | SCHÜTZINGER

4 mm plug, solder connection, 2.5 mm², green, FK 8 L NI / GN

Order No.: 86F0023
EAN: 4099889674217
MPN:
FK 8 L NI / GN
99001216
Series: FK
FK 8 L NI / GN SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
2.4871 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4871 €
10 pcs.
2.2967 €
50 pcs.
2.1658 €
100 pcs.
2.0349 €
500 pcs.
1.9040 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spring cage connector

• straight, with solder connection up to 2.5 mm² conductor cross-section

• with cross plug socket

• with grip sleeve, unassembled

• contact parts nickel-plated

• handle sleeve TPE (Evoprene)

• for cable cross section up to 2.5 mm²

• for cable diameter up to 4 mm

Technical specifications
Connection Lötanschluss
Version Stecker
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
diameter 4 mm
Colour grün
contact surface vernickelt
Length 47.5 mm
Cable cross-section 2,5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei