FK 8 S NI / BL | SCHÜTZINGER
4 mm plug, screw connection, 2.5 mm², blue, FK 8 S NI / BL
Unit Price (€ / pc.)
2.7132 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.71 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7132 €
10 pcs.
2.4990 €
50 pcs.
2.3562 €
100 pcs.
2.2134 €
500 pcs.
2.0706 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spring cage connector
• straight, with screw connection up to 2.5 mm² conductor cross-section
• with cross plug socket
• with handle sleeve, unassembled
• contact parts nickel-plated
• handle sleeve TPE (Evoprene)
• for cable cross section up to 2.5 mm²
• for cable diameter up to 4 mm
Technical specifications
Connection | Schraubanschluss | |
Version | Stecker | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 32 A | |
Touch safe | No | |
diameter | 4 mm | |
Colour | blau | |
contact surface | vernickelt | |
Length | 47.5 mm | |
Cable cross-section | 2,5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |