FK 8 S NI / SW | SCHÜTZINGER

4 mm plug, screw connection, 2.5 mm², black, FK 8 S NI / SW

Order No.: 86F0030
EAN: 4099889674286
MPN:
FK 8 S NI / SW
99001245
Series: FK
FK 8 S NI / SW SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
2.7132 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.71 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7132 €
10 pcs.
2.4990 €
50 pcs.
2.3562 €
100 pcs.
2.2134 €
500 pcs.
2.0706 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Schraubanschluss
Version Stecker
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
diameter 4 mm
Colour schwarz
contact surface vernickelt
Length 47.5 mm
Cable cross-section 2,5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei