FK 9 L NI / BL | SCHÜTZINGER
4 mm plug, solder connection, 2.5 mm², blue, FK 9 L NI / BL
Unit Price (€ / pc.)
2.0825 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0825 €
10 pcs.
1.9159 €
50 pcs.
1.8088 €
100 pcs.
1.7017 €
500 pcs.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spring cage connector
• straight, with solder connection up to 2.5 mm² conductor cross-section
• with grip sleeve, unassembled
• contact parts nickel-plated
• grip sleeve TPE (Evoprene)
• for conductor cross-section up to 2.5 mm²
• for conductor diameter up to 4 mm
Technical specifications
Anschluss | Lötanschluss | |
Ausführung | Stecker | |
Bemessungsspannung | 30 VAC/60 VDC | |
Bemessungsstrom | 32 A | |
Berührungssicher | No | |
Durchmesser | 4 mm | |
Farbe | blau | |
Kontaktoberfläche | vernickelt | |
Länge | 47.5 mm | |
Leiterquerschnitt | 2,5 mm² |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |