FK 9 L NI / GN | SCHÜTZINGER
4 mm plug, solder connection, 2.5 mm², green, FK 9 L NI / GN
Unit Price (€ / pc.)
2.0825 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0825 €
10 pcs.
1.9159 €
50 pcs.
1.8088 €
100 pcs.
1.7017 €
500 pcs.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spring cage connector
• straight, with solder connection up to 2.5 mm² conductor cross-section
• with grip sleeve, unassembled
• contact parts nickel-plated
• grip sleeve TPE (Evoprene)
• for conductor cross-section up to 2.5 mm²
• for conductor diameter up to 4 mm
Technical specifications
Connection | Lötanschluss | |
Version | Stecker | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 32 A | |
Touch safe | No | |
diameter | 4 mm | |
Colour | grün | |
contact surface | vernickelt | |
Length | 47.5 mm | |
Cable cross-section | 2,5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |