FK 9 S NI / GE | SCHÜTZINGER

4 mm plug, screw connection, 2.5 mm², yellow, FK 9 S NI / GE

Order No.: 86F0037
EAN: 4099889674354
MPN:
FK 9 S NI / GE
99001329
Series: FK
FK 9 S NI / GE SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
2.2372 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
10 pcs.
2.0587 €
50 pcs.
1.9397 €
100 pcs.
1.8207 €
500 pcs.
1.7136 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spring cage connector

• straight, with screw connection up to 2.5 mm² conductor cross-section

• with handle sleeve, unassembled

• contact parts nickel-plated

• handle sleeve TPE (Evoprene)

• for conductor cross-section up to 2.5 mm²

• for conductor diameter up to 4 mm

Technical specifications
Anschluss Schraubanschluss
Ausführung Stecker
Bemessungsspannung 30 VAC/60 VDC
Bemessungsstrom 32 A
Berührungssicher No
Durchmesser 4 mm
Farbe gelb
Kontaktoberfläche vernickelt
Länge 47.5 mm
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei