HSEB 3125 L NI / GE | SCHÜTZINGER

4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT IV, yellow, HSEB 3125 L NI / GE

Order No.: 86F0350
EAN: 4099889675764
MPN:
HSEB 3125 L NI / GE
99015603
Series: HSEB
HSEB 3125 L NI / GE SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
4.5934 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
4.59 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5934 €
10 pcs.
4.3435 €
50 pcs.
4.1055 €
100 pcs.
3.8675 €
500 pcs.
3.6295 €
*incl. VAT plus shipping costs
**Subject to prior sale

Laboratory connector, HSEB 3125 L NI / GE, SCHÜTZINGE

The HSEB 3125 L NI / GE is a high voltage safety threaded socket for fixture in panels up to 13.5 mm thick and it is fixed by a hexagon nut.

Features

  • Plug-in connection
  • High rated current
  • High rated voltage
  • Nickel plated contacts
Technical specifications
Anschluss Flachsteckanschluss
Ausführung Buchse
Bemessungsspannung 6000 V
Bemessungsstrom 16 A
Berührungssicher Yes
Durchmesser 4 mm
Einbaudurchmesser 12.2 mm
Farbe gelb
Kontaktoberfläche vernickelt
Länge 48 mm
Messkategorie CAT IV
Logistics
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei