HSEB 3125 L NI / GN | SCHÜTZINGER
4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT IV, green, HSEB 3125 L NI / GN
Unit Price (€ / pc.)
4.5934 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
4.59 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5934 €
10 pcs.
4.3435 €
50 pcs.
4.1055 €
100 pcs.
3.8675 €
500 pcs.
3.6295 €
*incl. VAT plus shipping costs
**Subject to prior sale
High voltage safety socket Ø 4 mm
Features
- For fixture in panels up to 13.5 mm thick
- Fixed by: hexagon nut M12 x 0.75 and spring washer
- Hole Ø 12.2+0.1 mm
- Fixture using special tools MWZ 8 and open-end spanner SW14
- Contact parts: nickel-plated
- Insulation: PA 6.6 (Polyamid)
- Rated voltage: 1000 V CAT IV max. 5000 V
- Rated current: 16 A
Technical specifications
Anschluss | Flachsteckanschluss | |
Ausführung | Buchse | |
Bemessungsspannung | 6000 V | |
Bemessungsstrom | 16 A | |
Berührungssicher | Yes | |
Durchmesser | 4 mm | |
Einbaudurchmesser | 12.2 mm | |
Farbe | grün | |
Kontaktoberfläche | vernickelt | |
Länge | 48 mm | |
Messkategorie | CAT IV |
Download
Logistics
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |