HSEB 3125 L NI / RT | SCHÜTZINGER

4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT IV, red, HSEB 3125 L NI / RT

Order No.: 86F0352
EAN: 4099889675788
MPN:
HSEB 3125 L NI / RT
99015601
Series: HSEB
HSEB 3125 L NI / RT SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
4.5934 € *
Available: 14 pcs.
Leadtime: 1 Week **
Total Price:
4.59 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5934 €
10 pcs.
4.3435 €
50 pcs.
4.1055 €
100 pcs.
3.8675 €
500 pcs.
3.6295 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety socket, HSEB 3125 L NI / RT, SCHÜTZINGE

High volage safety threaded socket for fixture in panels up to 13.5 mm thick at max 5 kV and up to 8 mm thick at max 6 kV.

Technical specifications
Connection Flachsteckanschluss
Version Buchse
Rated Voltage 6000 V
Rated current 16 A
Touch safe Yes
diameter 4 mm
Installation diameter 12.2 mm
Colour rot
contact surface vernickelt
Length 48 mm
Rated category CAT IV
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei