IBU 2011 NI / RT | SCHÜTZINGER

2 mm socket, solder connection, mounting Ø 5.1 mm, red, IBU 2011 NI / RT

Order No.: 86F0044
EAN: 4099889674422
MPN:
IBU 2011 NI / RT
99010693
Series: IBU
IBU 2011 NI / RT SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
1.8326 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8326 €
10 pcs.
1.6898 €
50 pcs.
1.5589 €
100 pcs.
1.4637 €
500 pcs.
1.3804 €
*incl. VAT plus shipping costs
**Subject to prior sale

• for insulated fixture

• with moulded head

• hole Ø 5.1 mm

• contact parts nickel-plated

• solder terminal up to 0.75 mm²

• insulation PA 6.6 (Polyamid)

Technical specifications
Connection Lötanschluss
Version Buchse
Rated Voltage 30 VAC/60 VDC
Rated current 10 A
Touch safe No
diameter 2 mm
Installation diameter 5.1 mm
Colour rot
contact surface vernickelt
Length 17.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei