IBU 401 NI / BL | SCHÜTZINGER

4 mm socket, solder connection, mounting Ø 7.5 mm, blue, IBU 401 NI / BL

Order No.: 86F0046
EAN: 4099889674446
MPN:
IBU 401 NI / BL
99001905
Series: IBU
IBU 401 NI / BL SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
1.3804 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
10 pcs.
1.2733 €
50 pcs.
1.1781 €
100 pcs.
1.1067 €
500 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale

• for insulated fixture

• with screwed insulated head

• hole Ø 7.5 mm

• for fixture in panels up to 3 mm thick

• contact parts nickel-plated

• insulation PA 6 (Polyamid)

Technical specifications
Connection Lötanschluss
Version Buchse
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
diameter 4 mm
Installation diameter 7.5 mm
Colour blau
contact surface vernickelt
Length 24.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei