IBU 401 NI / SW | SCHÜTZINGER
4 mm socket, solder connection, mounting Ø 7.5 mm, black, IBU 401 NI / SW
Unit Price (€ / pc.)
1.3804 € *
Available: 171 pcs.
Leadtime: 1 Week **
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
10 pcs.
1.2733 €
50 pcs.
1.1781 €
100 pcs.
1.1067 €
500 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale
• for insulated fixture
• with screwed insulated head
• hole Ø 7.5 mm
• for fixture in panels up to 3 mm thick
• contact parts nickel-plated
• insulation PA 6 (Polyamid)
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 32 A | |
Touch safe | No | |
diameter | 4 mm | |
Installation diameter | 7.5 mm | |
Colour | schwarz | |
contact surface | vernickelt | |
Length | 24.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |