IBU 5568 AU / BL | SCHÜTZINGER
4 mm panel socket, flat plug connection, blue, IBU 5568 AU / BL
Unit Price (€ / pc.)
2.8322 € *
Available: 20 pcs.
Leadtime: 3 Weeks **
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
20 pcs.
2.6656 €
60 pcs.
2.5109 €
100 pcs.
2.3562 €
200 pcs.
2.2015 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket, IBU 5568 AU / BL, SCHÜTZINGER
The IBU 5568 AU / BL is a socket for insulated fixture with screwed insulated head and a hole of Ø 7.5 mm. The tab can be bent up to 90° once for installation in panels with a thickness of up to 5 mm.
Technical specifications
Connection | Flachsteckanschluss | |
Version | Einbaubuchse | |
Rated Voltage | 33 VAC/70 VDC | |
Rated current | 32 A | |
Touch safe | No | |
diameter | 4 mm | |
Colour | blau | |
contact surface | vergoldet | |
Length | 27.5 mm | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |