IBU 5568 NI / GE | SCHÜTZINGER

4 mm socket, flat plug connection, mounting Ø 7 mm, yellow, IBU 5568 NI / GE

Order No.: 86F0224
EAN: 4099889675214
MPN:
IBU 5568 NI / GE
99010863
Series: IBU
IBU 5568 NI / GE SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
1.5232 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
1.4399 €
50 pcs.
1.3566 €
100 pcs.
1.2733 €
500 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket Ø 4 mm

Features

  • For insulated fixture
  • With screwed insulated head
  • Hole Ø 7.5 mm
  • Tab can be bent up to 90° once
  • For fixture in panels up to 5 mm thick
  • Contat parts: nickel-plated
  • Insulation: PA 6.6 (Polyamid)
  • Tab: 4.8 mm x 0.8 mm
  • Rated voltage: 33 VAC / 70 VDC
  • Rated current: 32 A
Technical specifications
Anschluss Flachsteckanschluss
Ausführung Buchse
Bemessungsspannung 30 VAC/60 VDC
Bemessungsstrom 32 A
Berührungssicher No
Durchmesser 4 mm
Einbaudurchmesser 7 mm
Farbe gelb
Kontaktoberfläche vernickelt
Länge 27.5 mm
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei