IBU 5568 NI / GN | SCHÜTZINGER
4 mm socket, flat plug connection, mounting Ø 7 mm, green, IBU 5568 NI / GN
Unit Price (€ / pc.)
1.5232 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
1.4399 €
50 pcs.
1.3566 €
100 pcs.
1.2733 €
500 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket Ø 4 mm
Features
- For insulated fixture
- With screwed insulated head
- Hole Ø 7.5 mm
- Tab can be bent up to 90° once
- For fixture in panels up to 5 mm thick
- Contat parts: nickel-plated
- Insulation: PA 6.6 (Polyamid)
- Tab: 4.8 mm x 0.8 mm
- Rated voltage: 33 VAC / 70 VDC
- Rated current: 32 A
Technical specifications
Anschluss | Flachsteckanschluss | |
Ausführung | Buchse | |
Bemessungsspannung | 30 VAC/60 VDC | |
Bemessungsstrom | 32 A | |
Berührungssicher | No | |
Durchmesser | 4 mm | |
Einbaudurchmesser | 7 mm | |
Farbe | grün | |
Kontaktoberfläche | vernickelt | |
Länge | 27.5 mm |
Download
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |