IBU 5568 NI / RT | SCHÜTZINGER

4 mm socket, flat plug connection, mounting Ø 7 mm, red, IBU 5568 NI / RT

Order No.: 86F0227
EAN: 4099889675245
MPN:
IBU 5568 NI / RT
99010860
Series: IBU
IBU 5568 NI / RT SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Available: 10 pcs.
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5708 €
10 pcs.
1.4875 €
50 pcs.
1.4042 €
100 pcs.
1.3090 €
500 pcs.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket Ø 4 mm

Features

  • For insulated fixture
  • With screwed insulated head
  • Hole Ø 7.5 mm
  • Tab can be bent up to 90° once
  • For fixture in panels up to 5 mm thick
  • Contat parts: nickel-plated
  • Insulation: PA 6.6 (Polyamid)
  • Tab: 4.8 mm x 0.8 mm
  • Rated voltage: 33 VAC / 70 VDC
  • Rated current: 32 A
Technical specifications
Filter Property Value
Version socket
diameter 4 mm
Colour red
Connection flat plug connection
contact surface nickel-plated
Installation diameter 7 mm
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
Length 27.5 mm
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No