IBU 5568 NI / WS | SCHÜTZINGER
4 mm socket, flat plug connection, mounting Ø 7 mm, white, IBU 5568 NI / WS
Unit Price (€ / pc.)
1.5232 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
1.4399 €
50 pcs.
1.3566 €
100 pcs.
1.2733 €
500 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket Ø 4 mm
Features
- For insulated fixture
- With screwed insulated head
- Hole Ø 7.5 mm
- Tab can be bent up to 90° once
- For fixture in panels up to 5 mm thick
- Contat parts: nickel-plated
- Insulation: PA 6.6 (Polyamid)
- Tab: 4.8 mm x 0.8 mm
- Rated voltage: 33 VAC / 70 VDC
- Rated current: 32 A
Technical specifications
Connection | Flachsteckanschluss | |
Version | Buchse | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 32 A | |
Touch safe | No | |
diameter | 4 mm | |
Installation diameter | 7 mm | |
Colour | weiß | |
contact surface | vernickelt | |
Length | 27.5 mm |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |