KU 09 L NI / BL | SCHÜTZINGER

4 mm jack, solder connection, 2.5 mm², blue, KU 09 L NI / BL

Order No.: 86F0054
EAN: 4099889674507
MPN:
KU 09 L NI / BL
99002185
Series: KU
KU 09 L NI / BL SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
1.5232 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
1.4399 €
50 pcs.
1.3566 €
100 pcs.
1.2733 €
500 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale

• for pressing into panels up to 6 mm thick

• hole Ø 6.8

• fixture using press-in tool WKZ EPB4

• contact parts nickel-plated

• tab 4,8 mm x 0,8 mm

• insulation PA 6.6 (Polyamid) UL94 - V2

Technical specifications
Connection Lötanschluss
Version Kupplung
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
diameter 4 mm
Colour blau
contact surface vernickelt
Length 47.5 mm
Cable cross-section 2,5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei