KU 09 L NI / GN | SCHÜTZINGER

4 mm jack, solder connection, 2.5 mm², green, KU 09 L NI / GN

Order No.: 86F0056
EAN: 4099889674521
MPN:
KU 09 L NI / GN
99002188
Series: KU
KU 09 L NI / GN SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
1.5232 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
1.4399 €
50 pcs.
1.3566 €
100 pcs.
1.2733 €
500 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coupler, KU 09 L NI / GN, SCHÜTZINGE

Features

  • With solder terminal for cables up to 2.5 mm²
  • With sleeve, unassembled
  • Nickel-plated
Technical specifications
Connection Lötanschluss
Version Kupplung
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
diameter 4 mm
Colour grün
contact surface vernickelt
Length 47.5 mm
Cable cross-section 2,5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei