LB 4-1.5 S NI / 13.5 / GE | SCHÜTZINGER

4 mm socket, pin connection, mounting Ø 6 mm, CAT II, yellow, LB 4-1.5 S NI / 13.5 / GE

Order No.: 86F0187
EAN: 4099889674842
MPN:
LB 4-1.5 S NI / 13.5 / GE
99012521
Series: LB
LB 4-1.5 S NI / 13.5 / GE SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
1.9278 € *
Available: 20 pcs.
Leadtime: On Request **
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
20 pcs.
1.7850 €
60 pcs.
1.6422 €
100 pcs.
1.5470 €
500 pcs.
1.4518 €
*incl. VAT plus shipping costs
**Subject to prior sale

Laboratory socket Ø 4 mm

Features

  • Suitable to install a permanent measuring point with a socket. For that the pin is screwed under, clamped under or soldered on a printed circuit board
  • Pin length 5 mm
  • Contact parts: nickel-plated
  • Insulation: PA 6.6 (Polyamid)
  • Rated voltage: 1000 V CAT II
  • Rated current: 20 A
Technical specifications
Connection Stiftanschluss
Version Buchse
Rated Voltage 1000 V
Rated current 20 A
Touch safe No
diameter 4 mm
Installation diameter 6 mm
Colour gelb
contact surface vernickelt
Length 38 mm
Rated category CAT II
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei