LB 4-1.5 S NI / 13.5 / RT | SCHÜTZINGER

4 mm socket, pin connection, CAT II, red, LB 4-1.5 S NI / 13.5 / RT

Order No.: 86F0059
EAN: 4099889674552
MPN:
LB 4-1.5 S NI / 13.5 / RT
99010218
Series: LB
LB 4-1.5 S NI / 13.5 / RT SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
1.9278 € *
Available: 20 pcs.
Leadtime: 1 Week **
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
20 pcs.
1.7850 €
60 pcs.
1.6422 €
100 pcs.
1.5470 €
500 pcs.
1.4518 €
*incl. VAT plus shipping costs
**Subject to prior sale

Laboratory socket

• suitable for fixed installation of a measuring tap by means of a plug connection. For this purpose, the bare pin is screwed, clamped or soldered under a printed circuit board

• pin length 5 mm

• contact parts nickel-plated

• insulating parts PA 6.6 (polyamide)

Technical specifications
Anschluss Stiftanschluss
Ausführung Buchse
Bemessungsspannung 1000 V
Bemessungsstrom 20 A
Berührungssicher No
Durchmesser 4 mm
Farbe rot
Kontaktoberfläche vernickelt
Länge 38 mm
Messkategorie CAT II
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei