LB 4-1.5 S NI / 13.5 / SW | SCHÜTZINGER
4 mm socket, pin connection, CAT II, black, LB 4-1.5 S NI / 13.5 / SW
Unit Price (€ / pc.)
1.9278 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
20 pcs.
1.7850 €
60 pcs.
1.6422 €
100 pcs.
1.5470 €
500 pcs.
1.4518 €
*incl. VAT plus shipping costs
**Subject to prior sale
Laboratory socket
• suitable for fixed installation of a measuring tap by means of a plug connection. For this purpose, the bare pin is screwed, clamped or soldered under a printed circuit board
• pin length 5 mm
• contact parts nickel-plated
• insulating parts PA 6.6 (polyamide)
Technical specifications
Connection | Stiftanschluss | |
Version | Buchse | |
Rated Voltage | 1000 V | |
Rated current | 20 A | |
Touch safe | No | |
diameter | 4 mm | |
Colour | schwarz | |
contact surface | vernickelt | |
Length | 38 mm | |
Rated category | CAT II |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |