LB 4-1.5 S NI / 20 / BL | SCHÜTZINGER

4 mm socket, pin connection, CAT II, blue, LB 4-1.5 S NI / 20 / BL

Order No.: 86F0189
EAN: 4099889674866
MPN:
LB 4-1.5 S NI / 20 / BL
99002376
Series: LB
LB 4-1.5 S NI / 20 / BL SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
1.8445 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8445 €
10 pcs.
1.7493 €
50 pcs.
1.6541 €
100 pcs.
1.5470 €
500 pcs.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale

Laboratory socket Ø 4 mm

Features

  • Suitable to install a permanent measuring point with a socket. For that the pin is screwed under, clamped under or soldered on a printed circuit board
  • Pin length 5 mm
  • Contact parts: nickel-plated
  • Insulation: PA 6.6 (Polyamid)
  • Rated voltage: 1000 V CAT II
  • Rated current: 20 A
Technical specifications
Connection Stiftanschluss
Version Buchse
Rated Voltage 1000 V
Rated current 20 A
Touch safe No
diameter 4 mm
Colour blau
contact surface vernickelt
Length 44.5 mm
Rated category CAT II
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei