LB 4-1.5 S NI / 5 / BL | SCHÜTZINGER
4 mm socket, pin connection, CAT II, blue, LB 4-1.5 S NI / 5 / BL
Unit Price (€ / pc.)
1.1662 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.1067 €
50 pcs.
1.0353 €
100 pcs.
0.9758 €
500 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale
Laboratory socket Ø 4 mm
Features
- Suitable to install a permanent measuring point with a socket. For that the pin is screwed under, clamped under or soldered on a printed circuit board
- Pin length 5 mm
- Contact parts: nickel-plated
- Insulation: PA 6.6 (Polyamid)
- Rated voltage: 1000 V CAT II
- Rated current: 20 A
Technical specifications
Connection | Stiftanschluss | |
Version | Buchse | |
Rated Voltage | 1000 V | |
Rated current | 20 A | |
Touch safe | No | |
diameter | 4 mm | |
Colour | blau | |
contact surface | vernickelt | |
Length | 29.5 mm | |
Rated category | CAT II |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |