LB 4-1.5 S NI / 5 / GN | SCHÜTZINGER

4 mm socket, pin connection, CAT II, green, LB 4-1.5 S NI / 5 / GN

Order No.: 86F0194
EAN: 4099889674910
MPN:
LB 4-1.5 S NI / 5 / GN
99014827
Series: LB
LB 4-1.5 S NI / 5 / GN SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.1067 €
50 pcs.
1.0353 €
100 pcs.
0.9758 €
500 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale

Laboratory socket Ø 4 mm

Features

  • Suitable to install a permanent measuring point with a socket. For that the pin is screwed under, clamped under or soldered on a printed circuit board
  • Pin length 5 mm
  • Contact parts: nickel-plated
  • Insulation: PA 6.6 (Polyamid)
  • Rated voltage: 1000 V CAT II
  • Rated current: 20 A
Technical specifications
Connection Stiftanschluss
Version Buchse
Rated Voltage 1000 V
Rated current 20 A
Touch safe No
diameter 4 mm
Colour grün
contact surface vernickelt
Length 29.5 mm
Rated category CAT II
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei