LB 6600 NI / 2.5 / 13 / GE | SCHÜTZINGER

4 mm socket, pin connection, CAT II, yellow, LB 6600 NI / 2.5 / 13 / GE

Order No.: 86F0365
EAN: 4099889675818
MPN:
LB 6600 NI / 2.5 / 13 / GE
99018504
Series: LB
LB 6600 NI / 2.5 / 13 / GE SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
3.4272 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4272 €
10 pcs.
3.2368 €
50 pcs.
3.0464 €
100 pcs.
2.8560 €
250 pcs.
2.6656 €
*incl. VAT plus shipping costs
**Subject to prior sale

Laboratory socket, LB 6600 NI / 2.5 / 13 / GE, SCHÜTZINGE

Features

  • With insulated copper conductor
  • Socket Ø 4 mm
  • Nickel-plated
Technical specifications
Connection Stiftanschluss
Version Buchse
Rated Voltage 1000 V
Rated current 32 A
Touch safe No
diameter 4 mm
Colour gelb
contact surface vernickelt
Length 130 mm
Rated category CAT II
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei